Part Details for 222238350302 by Vishay BCcomponents
Overview of 222238350302 by Vishay BCcomponents
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238350302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71458567
|
RS | Capacitor, Film, MMKP Radial Potted,3nF,1600 VDC, Pitch 15mm,+/-5%Tolerance, Loose | BC Components / Vishay 222238350302 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
Part Details for 222238350302
222238350302 CAD Models
222238350302 Part Data Attributes
|
222238350302
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238350302
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.003 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | AC RATED VOLTAGE (V): 550 | |
Capacitance | 0.003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238350302
This table gives cross-reference parts and alternative options found for 222238350302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238350302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238356302 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 222238350302 vs BFC238356302 |
222238356302 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.003 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222238350302 vs 222238356302 |