Part Details for 222241606204 by Vishay BCcomponents
Overview of 222241606204 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 222241606204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71460055
|
RS | Capacitor, Film,620nf,5%,63 VDC, Pitch 15mm | BC Components / Vishay 222241606204 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.6400 | RFQ |
Part Details for 222241606204
222241606204 CAD Models
222241606204 Part Data Attributes
|
222241606204
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222241606204
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 63 V, 0.62 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 25 | |
Capacitance | 0.62 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 25 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 6933 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |