Part Details for 222373 (ALTERNATE: 222373) by RS Pro
Overview of 222373 (ALTERNATE: 222373) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222373 (ALTERNATE: 222373)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791997
|
RS | Brass Hex Nickel Plated Standoff M3xM3 6mm Body 5mm Width Female/Female | RS PRO 222373 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2200 |
|
$0.1200 / $0.1490 | Buy Now |