Part Details for 222496 (ALTERNATE: 222496) by RS Pro
Overview of 222496 (ALTERNATE: 222496) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222496 (ALTERNATE: 222496)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792006
|
RS | Brass Hex Nickel Plated Standoff M4xM4 20mm Body 7mm Width Female/Female | RS PRO 222496 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 150 |
|
$0.2920 / $0.3460 | Buy Now |