Part Details for 222674 -AS by AKS Zielonka
Overview of 222674 -AS by AKS Zielonka
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222674 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-160-4.8/WH
|
TME | Cable tie, L: 160mm, W: 4.8mm, polyamide, 215N, natural, -40÷85°C Min Qty: 100 | 500 |
|
$0.0233 / $0.0308 | Buy Now |