2226742-2
TE Connectivity
Description: KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLUE

Overview of 2226742-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 2226742-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2226742-2-ND
DigiKey KIT,SOCKET, SNAP-LUG, 2/0-1/0, B Min Qty: 56 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 56 $110.2395
$110.2395 Buy Now
DISTI # 2226742-2
Avnet Americas Power Connector Receptacle 1 Position Snap-Lug Cable Mount Blue - Bulk (Alt: 2226742-2) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Bulk 0
  • 56 $119.2232
  • 112 $115.8648
  • 224 $112.5064
  • 336 $109.1480
  • 448 $105.7896
  • 560 $102.4312
  • 5,600 $99.0728
$99.0728 / $119.2232 Buy Now
DISTI # 571-2226742-2
Mouser Electronics Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 2/0-1/0, BLUE RoHS: Compliant 41
  • 1 $144.1300
  • 10 $132.2800
  • 25 $127.1900
  • 50 $122.9400
$122.9400 / $144.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 38 Weeks 0
  • 56 $107.6500
$107.6500 Buy Now
DISTI # AMP2226742-2
Heilind Electronics KIT,SOCKET, SNAP-LUG, 2/0-1/0, Americas - 0 in Stock
  • 56 $125.3135
  • 60 $123.4706
$123.4706 / $125.3135 Buy Now
Onlinecomponents.com KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLUE RoHS: Compliant 0
  • 14 $285.4600
  • 28 $151.1300
  • 42 $106.3500
  • 56 $104.2200
$104.2200 / $285.4600 Buy Now
DISTI # AMP2226742-2
Interstate Connecting Components KIT,SOCKET, SNAP-LUG, 2/0-1/0, 0
  • 56 $125.3135
  • 60 $123.4706
$123.4706 / $125.3135 Buy Now
DISTI # 000000000005739222
Sager Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 2/0-1/0, BLUE Min Qty: 1 0
  • 1 $135.6300
  • 3 $129.6400
  • 6 $125.9400
  • 12 $122.4400
  • 24 $117.5500
  • 60 $114.4900
$114.4900 / $135.6300 Buy Now
Master Electronics KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLUE RoHS: Compliant 0
  • 14 $285.4600
  • 28 $151.1300
  • 42 $106.3500
  • 56 $104.2200
$104.2200 / $285.4600 Buy Now

CAD Models for 2226742-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2226742-2 by TE Connectivity

2226742-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
200A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
200 A
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 2226742-2
    TE Connectivity
    KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLUE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2226742-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2226742-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2226742-2 would you like to use for your alert(s)?
  • Please alert me when 2226742-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2226742-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2226742-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2226742-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2226742-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2226742-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: