-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8279
|
Newark | Busbar Socket, Blk, 00Awg, Product Range:Snap-Lug Series, Termination:Crimp, Terminal Type:Busbar Socket Rohs Compliant: Yes |Te Connectivity 2226742-4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5300 / $112.7200 | Buy Now |
DISTI #
76AC4934
|
Newark | Hd Power Conn Kit, 1/0-2/0, Black Sealed Tin |Amp Te Connectivity 2226742-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.7300 / $149.8100 | Buy Now |
DISTI #
A124415-ND
|
DigiKey | CONN TERM BUSBAR RCPT 2/0-1/0 Min Qty: 1 Lead time: 40 Weeks Container: Box |
169 In Stock |
|
$57.1880 / $69.0800 | Buy Now |
DISTI #
2226742-4
|
Avnet Americas | KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLACK - Bulk (Alt: 2226742-4) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$99.8929 | Buy Now |
DISTI #
571-2226742-4
|
Mouser Electronics | Heavy Duty Power Connectors KIT, 1/0-2/0, BLACK SEALED TIN PLATE SK RoHS: Compliant | 7 |
|
$100.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks | 0 |
|
$107.5800 | Buy Now |
DISTI #
AMP2226742-4
|
Heilind Electronics | SNAP-LUG PWR CONN KIT, 1/0-2/0 BLK KEY, SEALED TIN SKT | Americas - 26 in Stock |
|
$86.0000 / $108.7170 | Buy Now |
|
Onlinecomponents.com | KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLACK RoHS: Compliant |
37 In Stock |
|
$81.8200 / $103.9500 | Buy Now |
DISTI #
24935686
|
Verical | Connector Accessories Kit Straight Copper Black Tin Over Nickel Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$113.4100 / $120.0700 | Buy Now |
DISTI #
51513011
|
Verical | Connector Accessories Kit Straight Copper Black Tin Over Nickel Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 4 |
|
$108.5240 / $135.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2226742-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2226742-4
TE Connectivity
KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |