Part Details for 2226808-2 by TE Connectivity
Overview of 2226808-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2226808-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0315
|
Newark | Cover, Multigig Daughtercard, 3U |Te Connectivity 2226808-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2226808-2-ND
|
DigiKey | COVER, MULTIGIG DAUGHTERCARD, 3U Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
52 In Stock |
|
$6.8493 / $11.5000 | Buy Now |
DISTI #
2226808-2
|
Avnet Americas | COVER, MULTIGIG DAUGHTERCARD, 3U (Alt: 2226808-2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 1 Days | 401 Factory Stock |
|
$5.8410 / $7.0290 | Buy Now |
DISTI #
650-2226808-2
|
Mouser Electronics | Power to the Board COVER MULTIGIG DAUGHTERCARD 3U RoHS: Compliant | 269 |
|
$6.5900 / $10.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks | 0 |
|
$6.3500 | Buy Now |
DISTI #
AMP2226808-2
|
Heilind Electronics | COVER, MULTIGIG DAUGHTERCARD, | Americas - 0 in Stock |
|
$6.6825 / $7.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
518 In Stock 401 Factory Stock |
|
$6.4700 / $10.3300 | Buy Now |
DISTI #
2226808-2
|
TTI | Power to the Board COVER MULTIGIG DAUGHTERCARD 3U RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.4700 / $6.7900 | Buy Now |
DISTI #
AMP2226808-2
|
Interstate Connecting Components | COVER, MULTIGIG DAUGHTERCARD, | 0 |
|
$6.6825 / $7.4250 | Buy Now |
|
Powell Electronics | COVER, MULTIGIG DAUGHTERCARD, 3U Min Qty: 1 | 564 |
|
$6.3000 / $7.7100 | Buy Now |
Part Details for 2226808-2
2226808-2 CAD Models
2226808-2 Part Data Attributes
|
2226808-2
TE Connectivity
Buy Now
|
Compare Parts:
2226808-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |