Part Details for 2226934-3 by TE Connectivity
Overview of 2226934-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2226934-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7583
|
Newark | Hd Power Conn Kit, socket, Snap-Lug 4 Awg, Red |Amp Te Connectivity 2226934-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3300 / $87.9500 | Buy Now |
DISTI #
2226934-3-ND
|
DigiKey | KIT,SOCKET, SNAP-LUG, 4 AWG, RED Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7630 | Buy Now |
DISTI #
2226934-3
|
Avnet Americas | KIT,SOCKET, SNAP-LUG, 4 AWG, RED - Bulk (Alt: 2226934-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-2226934-3
|
Mouser Electronics | Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 4 AWG, RED RoHS: Compliant | 0 |
|
$77.2400 / $95.8400 | Order Now |
DISTI #
AMP2226934-3
|
Heilind Electronics | SNAP-LUG PWR CONN KIT, 4AWG, RED KEY, SEALED TIN SKT | Americas - 37 in Stock |
|
$82.1029 / $83.3284 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Kit Straight Red RoHS: Compliant | 0 |
|
$68.3900 / $182.5200 | Buy Now |
DISTI #
2226934-3
|
TTI | Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 4 AWG, RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$47.6200 / $50.0000 | Buy Now |
DISTI #
AMP2226934-3
|
Interstate Connecting Components | SNAP-LUG PWR CONN KIT, 4AWG, RED KEY, SEALED TIN SKT | 12 |
|
$82.1029 / $83.3284 | Buy Now |
DISTI #
C1S757107261495
|
Chip1Stop | Connector Accessories RoHS: Compliant | 17 |
|
$25.3000 | Buy Now |
|
Master Electronics | Connector Accessories Kit Straight Red RoHS: Compliant | 0 |
|
$68.3900 / $182.5200 | Buy Now |