Part Details for 2226TG by SPC Multicomp
Results Overview of 2226TG by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2226TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43Y2493
|
Newark | Contact, 2226 Series, Socket, 28 Awg, 24 Awg, Crimp, Brass Rohs Compliant: Yes |Multicomp Pro 2226TG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 440000 |
|
$0.0180 / $0.0380 | Buy Now |
|
DISTI #
08N6834
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:2226 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:Wire-To-Board Crimp Housings Rohs Compliant: Yes |Multicomp Pro 2226TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16346 |
|
$0.0120 | Buy Now |
Part Details for 2226TG
2226TG CAD Models
2226TG Part Data Attributes
|
|
2226TG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2226TG
SPC Multicomp
Connector Accessory, 0.067in Max Cable Dia, Contact, Brass,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.067 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Design | Stamped | |
| Contact Gender | Female | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 3 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 250 V | |
| Terminal Type | Crimp | |
| Wire Size-Max | 22 Awg | |
| Wire Size-Min | 28 Awg |
2226TG Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 2226TG is -40°C to 125°C.
-
Yes, the 2226TG is designed to withstand high-vibration environments, making it suitable for industrial and automotive applications.
-
The maximum operating frequency of the 2226TG is 100 kHz.
-
Yes, the 2226TG is RoHS (Restriction of Hazardous Substances) compliant, making it environmentally friendly.
-
The typical lead time for the 2226TG is 4-6 weeks, but this may vary depending on the supplier and quantity ordered.