Part Details for 22272031 by Molex
Overview of 22272031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22272031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 297 |
|
RFQ | ||
DISTI #
MX-6410-03A
|
TME | Socket, wire-board, male, KK 254, 2.54mm, PIN: 3, THT, 4A, tinned Min Qty: 3 | 73287 |
|
$0.2210 / $0.3650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
DISTI #
22272031
|
Avnet Abacus | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bag (Alt: 22272031) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 2 Weeks, 6 Days | Abacus - 271700 |
|
Buy Now | |
DISTI #
22272031
|
Avnet Abacus | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bag (Alt: 22272031) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN HEADER 3POS .100 VERT TIN | 3485 |
|
RFQ | |
DISTI #
C1S516503473989
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 31002 |
|
$0.1330 / $0.1660 | Buy Now |
|
LCSC | 1x3P 3P 1 2.54mm 3 Straight PluginP2.54mm Wire To Board Connector ROHS | 11100 |
|
$0.0937 / $0.1499 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag, 100 HDR FLK RoHS: Compliant Min Qty: 1 Package Multiple: 1900 | 231800 |
|
$0.2476 / $0.2661 | Buy Now |