Part Details for 22272061 by Molex
Overview of 22272061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22272061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MX-6410-06A
|
TME | Socket, wire-board, male, KK 254, 2.54mm, PIN: 6, THT, 4A, tinned Min Qty: 2 | 416 |
|
$0.3220 / $0.5270 | Buy Now |
DISTI #
COREC13024
|
Rutronik | 06P KK PIN HEADER W FRICTION L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2469 / $0.2612 | Buy Now |
DISTI #
CONN14873
|
Rutronik | 06P KK PIN HEADER W FRICTION L RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Bulk |
Stock DE - 17100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2469 / $0.2612 | Buy Now |
DISTI #
22272061
|
Avnet Abacus | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole Bag (Alt: 22272061) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | Abacus - 35000 |
|
Buy Now | |
DISTI #
22272061
|
Avnet Abacus | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole Bag (Alt: 22272061) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1x6P 6P 1 2.54mm 6 Straight Plugin,P=2.54mm Wire To Board / Wire To Wire Connector ROHS | 20010 |
|
$0.1286 / $0.2479 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bag, 100 HDR FLK RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 28000 |
|
$0.3629 / $0.3900 | Buy Now |
Part Details for 22272061
22272061 CAD Models
22272061 Part Data Attributes
|
22272061
Molex
Buy Now
|
Compare Parts:
22272061
Molex
|
Samacsys Manufacturer | Molex |