-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 144 Contact(s), Right Angle, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8764
|
Newark | 1X4 R/A Assy, Mini Sas Hd Internal |Te Connectivity 2227582-1 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 | Buy Now |
DISTI #
A123725-ND
|
DigiKey | CONN MINI HD SAS RCP 1X4 144P RA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
52 In Stock |
|
$23.3203 / $31.4900 | Buy Now |
DISTI #
2227582-1
|
Avnet Americas | Conn SATA RCP 144 POS Solder RA Thru-Hole 144 Terminal 4 Port Tray - Trays (Alt: 2227582-1) RoHS: Compliant Min Qty: 1280 Package Multiple: 160 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$16.6299 / $18.7757 | Buy Now |
DISTI #
571-2227582-1
|
Mouser Electronics | I/O Connectors R/A 1x4 100 Ohms RoHS: Compliant | 8 |
|
$23.3200 / $29.7000 | Buy Now |
DISTI #
73775264
|
RS | 1X4 R/A ASSY, MINI SAS HD INTERNAL, SAS and MiniSAS | TE Connectivity 2227582-1 Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3700 | RFQ |
|
Future Electronics | "1X4 R/A ASSY, MINI SAS HD INTERNAL" RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$17.0200 | Buy Now |
DISTI #
AMP2227582-1
|
Heilind Electronics | 1X4 R/A ASSY MINI SAS HD INTERNAL | Americas - 238 in Stock |
|
$17.5490 / $22.1846 | Buy Now |
|
Onlinecomponents.com | 1X4 R/A ASSY, MINI SAS HD INTERNAL RoHS: Compliant | 0 |
|
$17.0000 / $49.8900 | Buy Now |
DISTI #
68022668
|
Verical | Conn Mini-SAS RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 4 Port Box/Tray RoHS: Compliant Min Qty: 672 Package Multiple: 672 Date Code: 2246 | Americas - 672 |
|
$27.6840 | Buy Now |
DISTI #
AMP2227582-1
|
Interstate Connecting Components | 1X4 R/A ASSY MINI SAS HD INTERNAL | 79 |
|
$17.5490 / $22.1846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227582-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227582-1
TE Connectivity
Telecom and Datacom Connector, 144 Contact(s), Right Angle, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | M2 THREADED HOLES | |
Body Depth | 0.547 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SAS CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 0.75 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |