Part Details for 2228-1X10FT by 3M
Overview of 2228-1X10FT by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2228-1X10FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$21.8700 / $28.9500 | Buy Now | |
DISTI #
10020540
|
TestEquity LLC | 3M 2228-1X10FT Scotch Rubber Mastic Tape, 1 in x 10 ft, Black, 2228 Series | 0 |
|
$27.9600 | Buy Now |
Part Details for 2228-1X10FT
2228-1X10FT CAD Models
2228-1X10FT Part Data Attributes:
|
2228-1X10FT
3M
Buy Now
|
Compare Parts:
2228-1X10FT
3M
|
Samacsys Manufacturer | 3M |