Part Details for 22281030 by Molex
Overview of 22281030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22281030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-22281030-ND
|
DigiKey | KK 100 HDR FRLK RTAN 03 CKT TIN Min Qty: 397 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29005 In Stock |
|
$0.1580 / $0.1780 | Buy Now |
|
Bristol Electronics | 8530 |
|
RFQ | ||
DISTI #
22281030
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 22281030) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now |