Part Details for 222D932-3-0 by TE Connectivity
Results Overview of 222D932-3-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
222D932-3-0 Information
222D932-3-0 by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 222D932-3-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45M0479
|
Newark | 222D932-3-0 |Raychem Te Connectivity 222D932-3-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $21.0700 | Buy Now |
|
DISTI #
2266-222D932-3-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ32 BLK Min Qty: 3 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
85 In Stock |
|
$29.2200 / $30.2700 | Buy Now |
|
DISTI #
222D932-3-0-ND
|
DigiKey | HEATSHRINK BOOT 90DEG SZ32 BLK Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5169 | Buy Now |
|
DISTI #
808102-000
|
Avnet Americas | - Bulk (Alt: 808102-000) COO: Mexico RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0808 / $23.3286 | Buy Now |
|
DISTI #
650-222D932-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222D932-3-0 RoHS: Compliant | 0 |
|
$21.7400 / $43.2800 | Order Now |
|
DISTI #
RYC222D932-3-0
|
Heilind Electronics | 808102-000 | Americas - 0 in Stock |
|
$24.0147 / $24.3732 | Buy Now |
|
|
Onlinecomponents.com | 222D932-3-0 COO: Mexico RoHS: Compliant |
85 Partner Stock |
|
$20.6800 / $59.2600 | Buy Now |
|
DISTI #
90780466
|
Verical | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2237 | Americas - 183 |
|
$20.2259 / $23.2392 | Buy Now |
|
DISTI #
53817692
|
Verical | Heat Shrink Semi-Rigid Molded Boot RA Polyolefin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 85 |
|
$22.7200 / $24.0200 | Buy Now |
|
DISTI #
000000000001099908
|
Sager | Heat Shrink Cable Boots & End Caps 222D932-3-0 Min Qty: 200 | 0 |
|
$18.6400 / $22.8600 | Buy Now |