Part Details for 222R19M16 by NICOMATIC
Overview of 222R19M16 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222R19M16
222R19M16 CAD Models
222R19M16 Part Data Attributes
|
222R19M16
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
222R19M16
NICOMATIC
Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |
Alternate Parts for 222R19M16
This table gives cross-reference parts and alternative options found for 222R19M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222R19M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222S19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 222R19M16 vs 222S19M16 |
222TL19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 222R19M16 vs 222TL19M11 |
222R19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | NICOMATIC | 222R19M16 vs 222R19M11 |
67898-419LF | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 222R19M16 vs 67898-419LF |
1-794314-1 | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 222R19M16 vs 1-794314-1 |
222VL19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 222R19M16 vs 222VL19M11 |
222T19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 222R19M16 vs 222T19M16 |
222YL19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 222R19M16 vs 222YL19M16 |
IDSD-10-S-24.00-P01-G | Board Connector, 19 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, | Samtec Inc | 222R19M16 vs IDSD-10-S-24.00-P01-G |
1-794430-1 | 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 222R19M16 vs 1-794430-1 |