222T09M11
NICOMATIC
Description: Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Overview of 222T09M11 by NICOMATIC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 222T09M11 by NICOMATIC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222T09M11 by NICOMATIC

222T09M11
NICOMATIC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NICOMATIC SA
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
Want to compare parts?
  1. 222T09M11
    NICOMATIC
    Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
    VS

Alternate Parts for 222T09M11

This table gives cross-reference parts and alternative options found for 222T09M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222T09M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF9A-09S-1V(22) Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Hirose Electric Co Ltd 222T09M11 vs DF9A-09S-1V(22)
91625-614 Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 222T09M11 vs 91625-614
SSW-105-02-G-D-RA-006 Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc 222T09M11 vs SSW-105-02-G-D-RA-006
87687-010L Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 222T09M11 vs 87687-010L
71601-609 Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 222T09M11 vs 71601-609
87687-410L Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 222T09M11 vs 87687-410L
222S09M16 Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal NICOMATIC 222T09M11 vs 222S09M16
71601-209L Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 222T09M11 vs 71601-209L
87687-110 Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 222T09M11 vs 87687-110
71601-309L Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 222T09M11 vs 71601-309L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222T09M11 by NICOMATIC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222T09M11 by NICOMATIC

Select Manufacturer
Which Manufacturer of 222T09M11 would you like to use for your alert(s)?
  • Please alert me when 222T09M11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222T09M11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222T09M11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222T09M11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222T09M11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222T09M11 by NICOMATIC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: