Part Details for 222Y09M16 by NICOMATIC
Overview of 222Y09M16 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222Y09M16
222Y09M16 CAD Models
222Y09M16 Part Data Attributes
|
222Y09M16
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
222Y09M16
NICOMATIC
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 222Y09M16
This table gives cross-reference parts and alternative options found for 222Y09M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222Y09M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9A-09S-1V(22) | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | 222Y09M16 vs DF9A-09S-1V(22) |
91625-614 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 222Y09M16 vs 91625-614 |
SSW-105-02-G-D-RA-006 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 222Y09M16 vs SSW-105-02-G-D-RA-006 |
87687-010L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 222Y09M16 vs 87687-010L |
71601-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 222Y09M16 vs 71601-609 |
87687-410L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 222Y09M16 vs 87687-410L |
222S09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 222Y09M16 vs 222S09M16 |
71601-209L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 222Y09M16 vs 71601-209L |
87687-110 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 222Y09M16 vs 87687-110 |
71601-309L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 222Y09M16 vs 71601-309L |