There are no models available for this part yet.
Overview of 222F232-71-10/42-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 222F232-71-10/42-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK0394
|
Newark | 222F232-71-10/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 222F232-71-10/42-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$38.5700 / $52.4900 | Buy Now | |
DISTI #
45M0527
|
Newark | 222F232-71-10/42-0 |Raychem Te Connectivity 222F232-71-10/42-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0500 | Buy Now | |
DISTI #
222F232-71-10/42-0-ND
|
DigiKey | BLOW-MOLDED PARTS Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3015 | Buy Now | |
DISTI #
650-222F232-71-10420
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222F232-71-10/42-0 | 0 |
|
$22.1200 | Order Now | |
DISTI #
RYC222F232-71-10/42-0
|
Heilind Electronics | 222F232-71-10/42-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$36.3500 / $51.1100 | Buy Now | ||
DISTI #
51686907
|
Verical | Heat Shrink Molded Boot Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 3 |
|
$49.4520 / $66.4430 | Buy Now | |
DISTI #
RYC222F232-71-10/42-0
|
Interstate Connecting Components | 222F232-71-10/42-0 | 0 |
|
Buy Now | ||
DISTI #
000000000001099966
|
Sager | Heat Shrink Cable Boots & End Caps 222F232-71-10/42-0 Min Qty: 250 | 0 |
|
$19.2300 / $23.5700 | Buy Now | |
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$36.3500 / $51.1100 | Buy Now |