Part Details for 223 by Keystone Electronics Corp
Overview of 223 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C7860
|
Newark | Battery Holder, 6V, 1 Cell, Rivet, Battery Sizes Accepted:6V, No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 223 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.5000 | Buy Now |
DISTI #
36-223-ND
|
DigiKey | BATTERY HOLDER CR-P2 SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
811 In Stock |
|
$3.3700 / $5.4400 | Buy Now |
DISTI #
534-223
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER 6V RoHS: Compliant | 0 |
|
$3.3700 / $5.4400 | Order Now |
DISTI #
70182618
|
RS | Battery Holder, Lug Mount, 1 Cell, 6 Volt Lithuim, Alum/Nickel | Keystone Electronics 223 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 | RFQ |
|
Future Electronics | 6 V Lithium Solder Lug Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$4.0600 | Buy Now |
DISTI #
KEYS223
|
TME | Holder, CR-P2,DL223A, Batt.no: 1, screw, soldering lugs Min Qty: 1 | 431 |
|
$3.6400 / $4.6900 | Buy Now |
DISTI #
000000000000358092
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER 6V | 0 |
|
Buy Now |
Part Details for 223
223 CAD Models
223 Part Data Attributes
|
223
Keystone Electronics Corp
Buy Now
|
Compare Parts:
223
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |