Part Details for 2230-1166-100 by Reed Switch Developments Corporation
Overview of 2230-1166-100 by Reed Switch Developments Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2230-1166-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3730-2230-1166-100-ND
|
DigiKey | REED SENSOR SPST 20W 200V 1A Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1000 / $8.5200 | Buy Now |