Part Details for 2230006 by Phoenix Contact
Overview of 2230006 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2230006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16239-ND
|
DigiKey | FACEPLATE, COLOR: BLACK, WIDTH: Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20 In Stock |
|
$23.7600 / $33.2800 | Buy Now |
DISTI #
651-2230006
|
Mouser Electronics | Enclosures for Industrial Automation Two M12 enclosure faceplate/latch lock RoHS: Compliant | 7 |
|
$23.5300 / $33.2800 | Buy Now |
DISTI #
71530756
|
RS | M12 Faceplate, Snap-in Locking, Vented, 196mm, Black Polycarbonate, UCS Series | Phoenix Contact 2230006 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9900 | RFQ |
|
Onlinecomponents.com | Snap-in locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 196 mm - Height: 34 mm - Depth: 62 mm | 0 |
|
$24.6000 / $31.2400 | Buy Now |
DISTI #
000000000005653455
|
Sager | Enclosures for Industrial Automation Two M12 enclosure faceplate/latch lock Min Qty: 5 | 0 |
|
$29.8700 / $33.4500 | Buy Now |
|
Dynamic Solutions GmbH | Front plate | 1700 |
|
RFQ | |
DISTI #
3293372
|
Farnell | FRONT PLATE, PC, 196 X 34 X 62MM, BLACK RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$28.3120 | Buy Now |
|
Master Electronics | Snap-in locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 196 mm - Height: 34 mm - Depth: 62 mm | 0 |
|
$24.6000 / $31.2400 | Buy Now |
Part Details for 2230006
2230006 CAD Models
2230006 Part Data Attributes:
|
2230006
Phoenix Contact
Buy Now
|
Compare Parts:
2230006
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |