Part Details for 2230008 by Phoenix Contact
Overview of 2230008 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2230008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16241-ND
|
DigiKey | FACEPLATE, COLOR: BLACK, WIDTH: Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
9 In Stock |
|
$7.1800 | Buy Now |
DISTI #
651-2230008
|
Mouser Electronics | Enclosures for Industrial Automation Blank enclosure faceplate screw lock RoHS: Compliant | 196 |
|
$7.0600 / $7.1800 | Buy Now |
|
Onlinecomponents.com | Screw locking blank faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm RoHS: Compliant | 0 |
|
$7.2600 / $9.8800 | Buy Now |
DISTI #
2230008
|
TTI | Enclosures for Industrial Automation Blank enclosure faceplate screw lock RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$6.8000 / $7.5100 | Buy Now |
DISTI #
000000000005614088
|
Sager | Enclosures for Industrial Automation Blank enclosure faceplate screw lock Min Qty: 5 | 0 |
|
$8.8100 / $10.2900 | Buy Now |
|
Dynamic Solutions GmbH | Front plate | 980 |
|
RFQ | |
|
Master Electronics | Screw locking blank faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm RoHS: Compliant | 0 |
|
$7.2600 / $9.8800 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases, Blank enclosure faceplate screw lock, ECS-P-122X169-S-UV1-B | 50 |
|
$51.3800 | Buy Now |
Part Details for 2230008
2230008 CAD Models
2230008 Part Data Attributes
|
2230008
Phoenix Contact
Buy Now
|
Compare Parts:
2230008
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |