Part Details for 223002-4 by TE Connectivity
Overview of 223002-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223002-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL | 2094 |
|
$2.8875 / $8.2500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL | 25 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL | 28 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for 223002-4
223002-4 CAD Models
223002-4 Part Data Attributes:
|
223002-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223002-4
TE Connectivity
120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 1.885 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 223002-4
This table gives cross-reference parts and alternative options found for 223002-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223002-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223002-4 | FB-5R,ASY,120,SIG,HDR,EN,4.25 | TE Connectivity | 223002-4 vs 5223002-4 |