-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FB-5R,ASY,030,SIG,REC,SL,2.73
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4955
|
Newark | Fb-5R, asy,030,sig, rec, sl,2.73 |Amp Te Connectivity 223004-1 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
12H6729
|
Newark | Hard Metric Connector, Receptacle, 30Pos, Product Range:Z-Pack Series, No. Of Contacts:30Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: No |Amp Te Connectivity 223004-1 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
A108418-ND
|
DigiKey | CONN RCPT FUTUREBUS 30P EDGE MNT Min Qty: 9600 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4758 | Buy Now |
DISTI #
223004-1
|
Avnet Americas | Conn Backplane RCP 30 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 223004-1) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 960 Lead time: 30 Weeks, 4 Days Container: Tube | 0 |
|
$3.1282 | Buy Now |
DISTI #
571-2230041
|
Mouser Electronics | High Speed / Modular Connectors 30POS RT ANG RECPT RoHS: Not Compliant | 0 |
|
$4.7700 | Order Now |
DISTI #
72135643
|
RS | Connector, Fb-5R, Asy,030,Sig, Rec, Sl,2.73 | TE Connectivity 223004-1 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 | RFQ |
DISTI #
AMP223004-1
|
Heilind Electronics | FB-5RASY030SIGRECSL2.73 | Americas - 0 in Stock |
|
$4.0892 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD | 0 |
|
$3.5200 / $10.3400 | Buy Now |
DISTI #
AMP223004-1
|
Interstate Connecting Components | FB-5RASY030SIGRECSL2.73 | 0 |
|
$4.0892 | Buy Now |
|
Master Electronics | ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD | 0 |
|
$3.5200 / $10.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
223004-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223004-1
TE Connectivity
FB-5R,ASY,030,SIG,REC,SL,2.73
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.884 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 223004-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223004-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223004-1 | FB-5R,ASY,30,SIG,REC,SL,2.73 | TE Connectivity | 223004-1 vs 5223004-1 |