Part Details for 223004-8 by TE Connectivity
Overview of 223004-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223004-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0680
|
Newark | Fb-5R Asy 240 Sig Rec Sl 2.73 |Amp Te Connectivity 223004-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$31.7400 / $39.1700 | Buy Now |
DISTI #
223004-8
|
Avnet Americas | Conn Backplane RCP 240 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 223004-8) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 33 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD |
55 Partner Stock |
|
$31.5900 / $37.1800 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
TE Connectivity 223004-8
|
PEI Genesis | Board Connector 240 Contact(s | 55 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
|
Master Electronics | ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD |
55 Partner Stock |
|
$31.5900 / $37.1800 | Buy Now |
Part Details for 223004-8
223004-8 CAD Models
223004-8 Part Data Attributes
|
223004-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223004-8
TE Connectivity
FB-5R,ASY,240,SIG,REC,SL,2.73
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.884 inch | |
Body Length | 3.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |