Part Details for 223013-8 by TE Connectivity
Overview of 223013-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223013-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2394
|
Newark | High Speed/Modular Connectors Fb-5R Asy 240 Hdr |Amp Te Connectivity 223013-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$48.0800 / $52.2800 | Buy Now |
DISTI #
2266-223013-8-ND
|
DigiKey | FB-5R.ASY.240.SIG.HDR.SL.3.20 Min Qty: 2 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
198 In Stock |
|
$41.7800 / $47.0000 | Buy Now |
|
Onlinecomponents.com | Conn Backplane HDR 240 POS 2mm Solder ST Thru-Hole |
198 Partner Stock |
|
$40.1100 / $59.7200 | Buy Now |
DISTI #
11594208
|
Verical | Conn Backplane HDR 240 POS 2mm Solder ST Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 198 |
|
$39.1800 / $44.0700 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
DISTI #
TE Connectivity 223013-8
|
PEI Genesis | Board Connector 240 Contact(s | 198 |
|
Buy Now | |
DISTI #
4316614
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 159 |
|
$94.1518 | Buy Now |
|
Master Electronics | Conn Backplane HDR 240 POS 2mm Solder ST Thru-Hole |
198 Partner Stock |
|
$40.1100 / $59.7200 | Buy Now |
Part Details for 223013-8
223013-8 CAD Models
223013-8 Part Data Attributes:
|
223013-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223013-8
TE Connectivity
240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 223013-8
This table gives cross-reference parts and alternative options found for 223013-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223013-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L54DDP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 223013-8 vs HM1L54DDP000H5 |
HM1L54LBP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 223013-8 vs HM1L54LBP000H5 |
HM1L54LDP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 223013-8 vs HM1L54LDP000H5 |
HM1L54LAP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 223013-8 vs HM1L54LAP000H5 |
HM1L54ADP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 223013-8 vs HM1L54ADP000H5 |
HM1L54AAP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 223013-8 vs HM1L54AAP000H5 |
HM1L54LBP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 223013-8 vs HM1L54LBP000H5 |
HM1W54ATR000H4 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 223013-8 vs HM1W54ATR000H4 |
HM1L54AAP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 223013-8 vs HM1L54AAP000H5 |