Part Details for 22320-000 by Eaton Corporation
Overview of 22320-000 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 22320-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-22320-000
|
Mouser Electronics | Circuit Breakers ATC CIRCUIT BREAKER - TYPE3 - 20A | 0 |
|
$3.6400 / $3.7500 | Order Now |
DISTI #
75107274
|
RS | ATC CIRCUIT BREAKER - TYPE3 - 20A | Eaton Transportation 22320-000 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.6500 / $5.3000 | Buy Now |
Part Details for 22320-000
22320-000 CAD Models
22320-000 Part Data Attributes:
|
22320-000
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
22320-000
Eaton Corporation
Thermal Circuit Breaker, 1 Pole(s), 20A, 24VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | RESET BUTTON | |
Body Breadth | 6.35 mm | |
Body Height | 31.42 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | NO |