-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7596
|
Newark | Terminals Cluster Block Hsg .090 Dia |Amp Te Connectivity 2232327-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49999 |
|
$0.5040 / $0.7280 | Buy Now |
DISTI #
2232327-2-ND
|
DigiKey | CONN RCPT CLUSTER BLOCK HSG 3POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
1432 In Stock |
|
$0.4030 / $0.7000 | Buy Now |
DISTI #
2232327-2
|
Avnet Americas | CLUSTER BLOCK HSG .090 DIA - Bag (Alt: 2232327-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bag | 0 |
|
$0.3509 / $0.3962 | Buy Now |
DISTI #
571-2232327-2
|
Mouser Electronics | Terminals CLUSTER BLOCK HSG .090 DIA | 1388 |
|
$0.3640 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3330 | Buy Now |
DISTI #
AMP2232327-2
|
Heilind Electronics | CLUSTER BLOCK HSG .090 DI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLUSTER BLOCK HSG .090 DIA RoHS: Compliant |
49999 Partner Stock |
|
$0.3586 / $0.4903 | Buy Now |
DISTI #
65688070
|
Verical | CLUSTER BLOCK HSG .090 DIA Min Qty: 153 Package Multiple: 1 | Americas - 44000 |
|
$0.3200 / $0.4100 | Buy Now |
DISTI #
23985680
|
Verical | CLUSTER BLOCK HSG .090 DIA Min Qty: 153 Package Multiple: 1 | Americas - 5999 |
|
$0.3200 / $0.4100 | Buy Now |
DISTI #
2232327-2
|
Avnet Americas | CLUSTER BLOCK HSG .090 DIA - Bag (Alt: 2232327-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 5 Days Container: Bag | 0 |
|
$0.3509 / $0.3962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2232327-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2232327-2
TE Connectivity
Board Connector, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 22 AWG |