Part Details for 22325-400 by Eaton Corporation
Overview of 22325-400 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
922-325C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 3-pair, 8-column, 85ohms. | |
922-325G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle LC, 3-pair, 8-column, 85ohms. |
Price & Stock for 22325-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-22325-400
|
Mouser Electronics | Circuit Breakers ATC CIRCUIT BREAKER - TYPE3 - 25A | 0 |
|
$3.6400 / $3.7500 | Order Now |
DISTI #
75107281
|
RS | ATC CIRCUIT BREAKER - TYPE3 - 25A | Eaton Transportation 22325-400 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $5.3000 | Buy Now |