-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0004
|
Newark | Headers&wire Housings 6P, Rast 5 Tab Header, Thv |Amp Te Connectivity 2232511-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$1.3100 | Buy Now |
DISTI #
98X8784
|
Newark | 6P, Rast 5 Tab Header, Thv |Te Connectivity 2232511-6 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.9380 | Buy Now |
DISTI #
A120633-ND
|
DigiKey | CONN HEADER VERT 6POS 5MM Min Qty: 1920 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8643 | Buy Now |
DISTI #
2232511-6
|
Avnet Americas | Conn Power HDR 5Power POS 5mm Solder ST Thru-Hole 10 Terminal 1 Port Tube (Alt: 2232511-6) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks, 1 Days | 0 |
|
$0.7268 / $0.8206 | Buy Now |
DISTI #
571-2232511-6
|
Mouser Electronics | Headers & Wire Housings 6P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.8380 / $0.8870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.6900 | Buy Now |
DISTI #
AMP2232511-6
|
Heilind Electronics | 6P, RAST 5 Tab Header, THV | Americas - 0 in Stock |
|
$0.8620 / $0.8748 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 5mm Solder ST Thru-Hole Loose RoHS: Compliant |
277 Partner Stock |
|
$0.8940 / $1.2000 | Buy Now |
DISTI #
54186288
|
Verical | Conn Shrouded Header (4 Sides) M 6 POS 5mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 277 |
|
$1.1500 | Buy Now |
DISTI #
AMP2232511-6
|
Interstate Connecting Components | 6P, RAST 5 Tab Header, THV | 0 |
|
$0.8620 / $0.8748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2232511-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2232511-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.5 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .08u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2232511-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2232511-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2232532-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 2232511-6 vs 1-2232532-6 |
6-1971845-6 | (6-1971845-6) 6P, RAST 5 Tab Header, THV | TE Connectivity | 2232511-6 vs 6-1971845-6 |
5-1971845-6 | (5-1971845-6) 6P, RAST 5 Tab Header, THV | TE Connectivity | 2232511-6 vs 5-1971845-6 |
3-1971845-6 | (3-1971845-6) 6P, RAST 5 Tab Header, THV | TE Connectivity | 2232511-6 vs 3-1971845-6 |
9-2232043-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 2232511-6 vs 9-2232043-6 |
7-1971845-6 | (7-1971845-6) 6P, RAST 5 Tab Header, THV | TE Connectivity | 2232511-6 vs 7-1971845-6 |