Part Details for 2232711054 by Standex-Meder Electronics
Overview of 2232711054 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2232711054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
444 In Stock 2000 On Order |
|
$1.1000 / $1.6700 | Buy Now |
DISTI #
MK03-1A66B-500W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1500 / $1.3000 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
444 In Stock 2000 On Order |
|
$1.1000 / $1.6700 | Buy Now |
Part Details for 2232711054
2232711054 CAD Models
2232711054 Part Data Attributes
|
2232711054
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2232711054
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Height | 25.5 mm | |
Body Length or Diameter | 5.8 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |