Part Details for 223494-000 by TE Connectivity
Overview of 223494-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223494-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2400
|
Newark | Heat Shrink Cable Boots&end Caps Molded Part |Raychem Te Connectivity 223494-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.2100 / $34.6800 | Buy Now |
DISTI #
223494-000
|
Avnet Americas | Connector Accessories Boot Elastomer - Bulk (Alt: 223494-000) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9064 / $19.1416 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 | 0 |
|
$17.2900 | Buy Now |
|
Onlinecomponents.com | 202K153-25/225-0 RoHS: Compliant |
203 In Stock |
|
$9.6600 / $22.3400 | Buy Now |
DISTI #
223494-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K153-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 470 In Stock |
|
$13.2800 / $18.9600 | Buy Now |
DISTI #
RYC202K153-25/225-0
|
Interstate Connecting Components | 223494-000 | 15 |
|
$17.4925 / $22.1133 | Buy Now |
DISTI #
223494-000
|
Avnet Abacus | Connector Accessories Boot Elastomer (Alt: 223494-000) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
223494-000
|
Avnet Abacus | Connector Accessories Boot Elastomer (Alt: 223494-000) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 202K153-25/225-0 RoHS: Compliant |
203 In Stock |
|
$9.6600 / $22.3400 | Buy Now |
Part Details for 223494-000
223494-000 CAD Models
223494-000 Part Data Attributes:
|
223494-000
TE Connectivity
Buy Now
|
Compare Parts:
223494-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |