There are no models available for this part yet.
Overview of 2234C-BK-CW by Dazor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2234CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, With Short Tail, Tape and Reel with cap. |
Price & Stock for 2234C-BK-CW by Dazor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10160142
|
Techni-Tool, Inc. | Dazor 2234C-BK-CW Task Light, Fluorescent, 30W, Classic Arm, 43" Reach, 4000K, No Base, Black | 0 |
|
$370.0000 | Buy Now |