Part Details for 223794-0401 by Molex
Overview of 223794-0401 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 223794-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9729
|
Newark | Connector Housing, Plug, 4Pos, 3Mm Rohs Compliant: Yes |Molex 223794-0401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.3180 / $0.4720 | Buy Now |
DISTI #
86AK7998
|
Newark | Connector Housing, Plug, 4Pos, 3Mm, Product Range:Micro-Fit+ Versa 223794 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit+ 215953 Series Male Crimp Terminals Rohs Compliant: Yes |Molex 223794-0401 RoHS: Compliant Min Qty: 27600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 | Buy Now |
DISTI #
2237940401
|
Avnet Americas | MICRO-FIT PLUS PLUG HSG SR FH BLK 4CKT (Alt: 2237940401) RoHS: Not Compliant Min Qty: 27600 Package Multiple: 9200 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3026 | Buy Now |
DISTI #
538-223794-0401
|
Mouser Electronics | Headers & Wire Housings MICRO-FIT+ HSG 01X04P RoHS: Compliant | 2186 |
|
$0.2830 / $0.4300 | Buy Now |
DISTI #
74946255
|
RS | Micro-Fit+ Plug Housing, 4 Circuits, UL 94V-0, Free Hanging, Glow-Wire | Molex Incorporated 223794-0401 RoHS: Compliant Min Qty: 27600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3360 / $0.3690 | RFQ |
DISTI #
MOL223794-0401
|
Heilind Electronics | MICRO-FIT PLUS Plug HSG SR FH | Americas - 0 in Stock |
|
$0.2500 / $0.2538 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0 | Buy Now |
DISTI #
223794-0401
|
TTI | Headers & Wire Housings MICRO-FIT+ HSG 01X04P RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 2300 In Stock |
|
$0.2320 / $0.4260 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
C1S549810684236
|
Chip1Stop | Connector Headers and PCB Receptacles | 1000 |
|
$0.3240 / $0.3250 | Buy Now |