Part Details for 2239T-1032-AL by RAF Electronic Hardware
Overview of 2239T-1032-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DF2239TE16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / | |
DF2239TF20IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for 2239T-1032-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2239T-1032-AL-ND
|
DigiKey | HEX STANDOFFPLAIN ALUMINUM3/8 HE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |