Part Details for 223CCSF by Carlisle Interconnect Technologies
Overview of 223CCSF by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 223CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMK Adapter M/M 0Hz to 40GHz 50Ohm ST Gold Over Nickel RoHS: Compliant | 0 |
|
$95.1700 / $253.9800 | Buy Now |
DISTI #
223CCSF
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 223CCSF
223CCSF CAD Models
223CCSF Part Data Attributes
|
223CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
223CCSF
Carlisle Interconnect Technologies
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz |