Part Details for 223MPR250K by Illinois Capacitor Inc
Overview of 223MPR250K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 223MPR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4500
|
Newark | Film Capacitor, .022Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 223MPR250K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.2980 / $0.3260 | Buy Now |
|
Future Electronics | MPR Series 250 V 0.022 uF ±10% LS=10mm Radial Metallized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3100 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.022uF ±10% - 250WVDC - +105°C RoHS: Compliant | 0 |
|
$0.2620 / $0.3452 | Buy Now |
Part Details for 223MPR250K
223MPR250K CAD Models
223MPR250K Part Data Attributes
|
223MPR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
223MPR250K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | 223MPR250K | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |