Part Details for 223PPB102KB by Cornell Dubilier Electronics Inc
Overview of 223PPB102KB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223PPB102KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 4900 Factory Stock |
|
$0 | Buy Now |
Part Details for 223PPB102KB
223PPB102KB CAD Models
223PPB102KB Part Data Attributes
|
223PPB102KB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
223PPB102KB
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 223PPB102KB
This table gives cross-reference parts and alternative options found for 223PPB102KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223PPB102KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73QI2220CK30K | Film Capacitor, Polypropylene, 1000V, 0.022uF, 7133 | KEMET Corporation | 223PPB102KB vs 73QI2220CK30K |
R73QI2220CK30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 223PPB102KB vs R73QI2220CK30K |
77NI2220GY00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 223PPB102KB vs 77NI2220GY00K |
77NI2220JH00K | Film Capacitor, | KEMET Corporation | 223PPB102KB vs 77NI2220JH00K |
77NI2220JM00K | Film Capacitor, | KEMET Corporation | 223PPB102KB vs 77NI2220JM00K |
R77NI2220JM00K | Film Capacitor, | KEMET Corporation | 223PPB102KB vs R77NI2220JM00K |
R77NI2220AA00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 223PPB102KB vs R77NI2220AA00K |
R73QI2220JH30K | Film Capacitor, | KEMET Corporation | 223PPB102KB vs R73QI2220JH30K |
R73QI2220SE30K | Film Capacitor, Polypropylene, 1000V, 0.022uF, 7133 | KEMET Corporation | 223PPB102KB vs R73QI2220SE30K |
R73QI2220JB30K | Film Capacitor, | KEMET Corporation | 223PPB102KB vs R73QI2220JB30K |