There are no models available for this part yet.
Overview of 224-7397-55-1902 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-201KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-201KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 224-7397-55-1902 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70429871
|
RS | 1.27mm Pitch 24 Way Through Hole SOIC Test & Burn-in Socket | 3M 224-7397-55-1902 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2800 / $46.5900 | RFQ |