Part Details for 224.250 by Littelfuse Inc
Overview of 224.250 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 224.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.25A 250V Axial 5 X 15mm Glass RoHS: Compliant |
4 In Stock |
|
$1.2700 / $7.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 455 |
|
$0.7350 / $2.1000 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 0.25A 250V Axial 5 X 15mm Glass RoHS: Compliant |
4 In Stock |
|
$1.2700 / $7.3000 | Buy Now |
Part Details for 224.250
224.250 CAD Models
224.250 Part Data Attributes
|
224.250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
224.250
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 224.250
This table gives cross-reference parts and alternative options found for 224.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
224.250DRT1P | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 224.250 vs 224.250DRT1P |
224.250DRT1 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 224.250 vs 224.250DRT1 |
224.250P | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 224.250 vs 224.250P |