Part Details for 2240-40-B14-16-AL-RS by JW Winco Inc
Overview of 2240-40-B14-16-AL-RS by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240-40-B14-16-AL-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-2240-40-B14-16-AL-RS-ND
|
DigiKey | 14mm x 16mm Jaw Coupling Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$75.9800 | Buy Now |