Part Details for 2240-40-K5/8-3/4-AL-BS by JW Winco Inc
Overview of 2240-40-K5/8-3/4-AL-BS by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2240-40-K5/8-3/4-AL-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-2240-40-K5/8-3/4-AL-BS-ND
|
DigiKey | 5/8" x 3/4"Jaw Coupling w/Keyway Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$82.7200 | Buy Now |