Part Details for 224005M by Littelfuse Inc
Overview of 224005M by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 224005M
224005M CAD Models
224005M Part Data Attributes:
|
224005M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
224005M
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 224005M
This table gives cross-reference parts and alternative options found for 224005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0233005. | Electric Fuse, Medium Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 224005M vs 0233005. |
225005 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 224005M vs 225005 |
MI5TT12,5V5 | Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 224005M vs MI5TT12,5V5 |
0232005.PX125 | Electric Fuse, Medium Blow, 5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 224005M vs 0232005.PX125 |
0235005.MRET1P | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 224005M vs 0235005.MRET1P |
225005M | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 224005M vs 225005M |
8AP5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 224005M vs 8AP5 |
235005XE | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | 224005M vs 235005XE |
3ABSRI5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 224005M vs 3ABSRI5 |
GGM5 | Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 224005M vs GGM5 |