There are no models available for this part yet.
Overview of 2240861102 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2240861102 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2240861102-ND
|
DigiKey | MINI-FIT MAX R-S 10CKT 150MM DIS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
18 In Stock |
|
$8.2371 / $13.6300 | Buy Now | |
DISTI #
2240861102
|
Avnet Americas | MINI-FIT MAX R-S 10CKT 150MM DISC SN (Alt: 2240861102) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$8.1287 / $10.5444 | Buy Now | |
DISTI #
MOL224086-1102
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224086-1102 | Americas - 0 in Stock |
|
Buy Now |