Part Details for 2240861103 by Molex
Overview of 2240861103 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240861103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240861103-ND
|
DigiKey | MINI-FIT MAX R-S 10CKT 300MM DIS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
20 In Stock |
|
$12.9984 / $19.5000 | Buy Now |
DISTI #
2240861103
|
Avnet Americas | MINI-FIT MAX R-S 10CKT 300MM DISC SN (Alt: 2240861103) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$10.0659 / $15.6236 | Buy Now |
DISTI #
MOL224086-1103
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224086-1103 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
224086-1103
|
TTI | Specialized Cables Mini-Fit Max Female-to-Pigtail Cable ASSY Tin Plt 10 Ckts 300mm Lgth 2.5mm Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$15.3200 / $16.7300 | Buy Now |