Part Details for 2242-2X15FT by 3M Interconnect
Overview of 2242-2X15FT by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-242MEB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | |
SER8052-242ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-242 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2242-2X15FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9079
|
Newark | Tape, 4.57M X 50.8Mm, Black, Epr, Adhesive Type:Self Adhesive, Tape Backing Material:Rubber, Tape Colour:Black, Total Tape Thickness:30 Mil (0.77 Mm), Roll Length - Imperial:15Ft, Roll Length - Metric:4.57M, Tape Width - Imperial:2" Rohs Compliant: Yes |3M 2242-2X15FT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4300 / $34.5200 | Buy Now |
DISTI #
3937-2242-2X15FT-ND
|
DigiKey | TAPE ELECTRICAL BLACK 2"X5YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$61.5500 | Buy Now |
DISTI #
3M158706-ND
|
DigiKey | TAPE ELECTRICAL BLACK 2"X5YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9162 | Buy Now |
DISTI #
517-2242-2
|
Mouser Electronics | Adhesive Tapes LINERLESS ELECT TAPE 2 X 15FT RoHS: Compliant | 0 |
|
$26.6700 / $29.6700 | Order Now |