There are no models available for this part yet.
Overview of 224219-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 224219-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H6945
|
Newark | Light Assembly |Amp Te Connectivity 224219-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5200 / $133.5600 | Buy Now | |
DISTI #
3937-224219-1-ND
|
DigiKey | LIGHT ASSEMBLY Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$223.7800 | Buy Now | |
DISTI #
224219-1-ND
|
DigiKey | LIGHT ASSEMBLY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.9900 | Buy Now | |
DISTI #
224219-1
|
Avnet Americas | LIGHT ASSEMBLY - Bulk (Alt: 224219-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$99.1200 / $119.2800 | Buy Now | |
DISTI #
571-224219-1
|
Mouser Electronics | Other Tools LIGHT ASSEMBLY | 0 |
|
$118.7000 / $139.9900 | Order Now | |
Future Electronics | LIGHT ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$109.1700 / $114.6300 | Buy Now | ||
DISTI #
AMP224219-1
|
Heilind Electronics | LIGHT ASSEMBLY | Americas - 0 in Stock |
|
$113.4000 / $126.0000 | Buy Now | |
Onlinecomponents.com | Light Assembly. |
8 In Stock |
|
$117.5600 / $149.9600 | Buy Now | ||
DISTI #
82399139
|
Verical | Light Assembly Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 7 |
|
$155.9350 / $194.9480 | Buy Now | |
DISTI #
224219-1
|
TTI | Other Tools LIGHT ASSEMBLY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.9200 / $113.5700 | Buy Now |