Part Details for 224246-0242 by Molex
Overview of 224246-0242 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 224246-0242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6002
|
Newark | Microfit+ Dr Vt Hdr Au30 2Ckt Pol-E Ylw |Molex 224246-0242 RoHS: Not Compliant Min Qty: 6120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
2242460242
|
Avnet Americas | MICROFIT+ DR VT HDR AU30 2CKT POL-E YLW (Alt: 2242460242) Min Qty: 6120 Package Multiple: 6120 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1129 | Buy Now |
DISTI #
538-224246-0242
|
Mouser Electronics | Headers & Wire Housings Versa Color Vert Header Thru Hole Dual Row 2 Ckts (Au) GloWire Ylw Tray RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
74992353
|
RS | Micro-Fit+ Versa Color Vertical Header, 3mm Pitch, 2 Circuits, 0.76Yellow, Tray | Molex Incorporated 224246-0242 RoHS: Compliant Min Qty: 6120 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |